895-016-560-802

Heilind Number:EDA895-016-560-802
Manufacturer:EDAC
Manufacturer Number:895-016-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 16 positions arranged in two rows, it offers seamless integration for your electronic components. Crafted with precision and durability in mind, the connector boasts a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze. Upgrade your system with this essential component for optimal performance and connectivity.