895-016-560-804

Heilind Number:EDA895-016-560-804
Manufacturer:EDAC
Manufacturer Number:895-016-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-560-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and reliability. With two rows of sixteen copper alloy contacts, it offers seamless data transfer at a blazing amperage of 3A. The .1-inch pitch and .2-inch row spacing provide easy and efficient mounting, while the straight orientation allows for hassle-free installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various electronic applications. Elevate your connection game with this essential component.