895-017-500-101

Heilind Number:EDA895-017-500-101
Manufacturer:EDAC
Manufacturer Number:895-017-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-500-101

Detailed Description

Enhance your PCB connectivity with this 17-position black Board-to-Board Card Edge Connector. Designed for seamless integration, it boasts a low amperage of 3A, ensuring efficient power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees both durability and reliable conductivity. With a pitch of .1in and row spacing of .2in, it offers precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your electronic projects with this essential connector.