895-017-500-404

Heilind Number:EDA895-017-500-404
Manufacturer:EDAC
Manufacturer Number:895-017-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-500-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-500-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 17 positions in a single row with a .1-inch pitch, ensuring optimal signal transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is crafted from copper alloy for reliable conductivity, even in demanding environments. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector offers versatility for various applications. Trust in its efficiency for seamless data and power transmission in your electronic designs.