895-017-520-102

Heilind Number:EDA895-017-520-102
Manufacturer:EDAC
Manufacturer Number:895-017-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-520-102

Detailed Description

Enhance your PCB connections with this cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 17 positions, ensuring optimal performance for your electronic devices. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in challenging environments. Featuring copper alloy contacts, it offers superior conductivity and longevity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.