895-017-520-103

Heilind Number:EDA895-017-520-103
Manufacturer:EDAC
Manufacturer Number:895-017-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-520-103

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power transmission at an amperage of 3 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting performance even in challenging environments. With 17 gold-plated copper alloy contacts arranged in a single row with a pitch of .1 inches, it offers precise and reliable connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component for optimal performance and connectivity.