895-017-520-104

Heilind Number:EDA895-017-520-104
Manufacturer:EDAC
Manufacturer Number:895-017-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row with 17 positions, ideal for streamlined circuitry. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability and safety in any application. Copper alloy contacts guarantee optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precision in assembly. With a straight mount orientation, installation is straightforward, and an operating temperature range of -40 to 105°C guarantees durability in varied environments. Elevate your electronic designs with this essential connector.