895-017-520-112

Heilind Number:EDA895-017-520-112
Manufacturer:EDAC
Manufacturer Number:895-017-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-520-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector offers 17 positions for secure and efficient data transmission. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and stable connections on your PCB. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environmental conditions. Upgrade your system's connectivity with this essential component.