895-017-520-402

Heilind Number:EDA895-017-520-402
Manufacturer:EDAC
Manufacturer Number:895-017-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-520-402

Detailed Description

Enhance connectivity within your electronics assembly with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions in a single row, facilitating efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures robustness in even the most demanding environments. With copper alloy contact material and a pitch of .1 inches, it guarantees reliable and stable connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its superior quality to streamline your PCB connectivity needs.