895-017-520-408

Heilind Number:EDA895-017-520-408
Manufacturer:EDAC
Manufacturer Number:895-017-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-520-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-520-408

Detailed Description

Enhance your PCB connectivity with this high-performance 17-position card edge connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch offer efficient board-to-board connections. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in challenging environments. With a contact material of Copper Alloy and an amperage of 3A, this connector guarantees optimal conductivity. Its single-row design and .2-inch row spacing provide easy installation and maintenance. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications.Upgrade your connectivity solutions with this essential component.