895-017-520-412

Heilind Number:EDA895-017-520-412
Manufacturer:EDAC
Manufacturer Number:895-017-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for optimal power transmission, it offers a reliable amperage of 3A, perfect for demanding applications. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With 17 positions and a .1 inch pitch, this connector provides ample room for seamless connections. Its copper alloy contacts guarantee efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for use in diverse environments. Upgrade your setup with this essential connector for improved performance and reliability.