895-017-520-608

Heilind Number:EDA895-017-520-608
Manufacturer:EDAC
Manufacturer Number:895-017-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-520-608

Detailed Description

Enhance your electronic connections with this high-quality Board-to-Board PCB Connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in challenging environments. Featuring a single row design with 17 positions, it offers ample connectivity for your PCB projects. The copper alloy contact material guarantees secure and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing are ideal for compact setups. Designed for straight mounting orientation, it's easy to install for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its precision engineering to elevate your connectivity solutions.