895-017-521-101

Heilind Number:EDA895-017-521-101
Manufacturer:EDAC
Manufacturer Number:895-017-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 17 positions with a .1-inch pitch and .2-inch row spacing, guaranteeing efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in challenging environments. With a straight mount orientation and copper alloy contacts, this connector offers optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your electronic projects with this essential component.