895-017-521-103

Heilind Number:EDA895-017-521-103
Manufacturer:EDAC
Manufacturer Number:895-017-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-521-103

Detailed Description

Enhance connectivity within your PCB setup with this high-quality board-to-board card edge connector. Designed for seamless integration, it features a single row of 17 positions with a pitch of .1 inches, ensuring precise and reliable contact. The connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, safeguarding against heat and environmental factors. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for various PCB setups. Elevate your connectivity solutions with this essential component, a must-have in any electronic assembly toolkit.