895-017-521-107

Heilind Number:EDA895-017-521-107
Manufacturer:EDAC
Manufacturer Number:895-017-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 17 positions in a single row, it allows for seamless data transfer in various electronic applications. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure mounting on your circuit board. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Whether for industrial or commercial use, this straight mount connector is a versatile solution for achieving seamless connectivity in your designs.