895-017-521-108

Heilind Number:EDA895-017-521-108
Manufacturer:EDAC
Manufacturer Number:895-017-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-521-108

Detailed Description

Enhance your electronic connections with this high-performance black Card Edge Connector. Designed for seamless integration in PCB applications, this connector features 17 positions in a single row, ensuring efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and precise installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this essential component for your next project.