895-017-521-112

Heilind Number:EDA895-017-521-112
Manufacturer:EDAC
Manufacturer Number:895-017-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-521-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board interfacing, this connector boasts 17 positions in a single row, offering optimal efficiency in your electronic setups. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. The contact material of copper alloy guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy and precise connections. With a straight mount orientation, it simplifies installation on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project requiring secure and efficient board-to-board connections. Trust in our product to deliver exceptional performance and durability in all your connectivity needs.