895-017-521-402

Heilind Number:EDA895-017-521-402
Manufacturer:EDAC
Manufacturer Number:895-017-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-521-402

Detailed Description

Enhance your electronic connections with this high-performance black Card Edge Connector. With a sleek design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation in various environments. Featuring a single row layout, it offers 17 positions for seamless connectivity. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Perfect for PCB applications, this connector has a .1-inch pitch and .2-inch row spacing. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality. Upgrade your setup with this essential component for seamless board-to-board connections.