895-017-521-403

Heilind Number:EDA895-017-521-403
Manufacturer:EDAC
Manufacturer Number:895-017-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-521-403

Detailed Description

Enhance your PCB connectivity with our high-performance 17-position card edge connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with a .1-inch pitch and .2-inch row spacing. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable power delivery with an amperage rating of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your electronic projects with this essential component, perfect for both professional and DIY use.