895-017-521-408

Heilind Number:EDA895-017-521-408
Manufacturer:EDAC
Manufacturer Number:895-017-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-521-408

Detailed Description

Enhance your connectivity with this sleek and efficient 17-position black PCB connector. Specifically designed for board-to-board applications, it boasts a straight mount orientation and a durable UL 94V-0 Polyphenylene Sulfide housing material. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections every time. Crafted with copper alloy contacts, it guarantees reliable performance, even in harsh environments with an operating temperature range of -40 to 105°C. Perfect for a wide range of electronic projects, this connector is a must-have for any tech enthusiast. Elevate your PCB assembly with this top-of-the-line component.