895-017-521-412

Heilind Number:EDA895-017-521-412
Manufacturer:EDAC
Manufacturer Number:895-017-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-521-412

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Black Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With 17 positions and a compact 0.1-inch pitch, it facilitates efficient data transmission. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation and 1-row configuration streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component.