895-017-521-602

Heilind Number:EDA895-017-521-602
Manufacturer:EDAC
Manufacturer Number:895-017-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-521-602

Detailed Description

Enhance your electronic connectivity with this sleek Black Board To Board PCB Connector. Designed for optimal performance, it features 17 positions in a single row, ensuring seamless integration on your PCB. The durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Upgrade your setup with this essential component and experience seamless data transfer like never before.