895-017-521-604

Heilind Number:EDA895-017-521-604
Manufacturer:EDAC
Manufacturer Number:895-017-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Crafted with precision and durability in mind, this connector features 17 positions in a single row layout, perfect for seamless data transmission. The sleek black design adds a touch of sophistication to your setup, while the UL 94V-0 Polyphenylene Sulfide housing ensures safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Made with copper alloy contacts, it guarantees superior conductivity, even in challenging environments. Its straight mount orientation allows for easy installation on your PCB, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Upgrade your connectivity solutions with this essential component.