895-017-521-607

Heilind Number:EDA895-017-521-607
Manufacturer:EDAC
Manufacturer Number:895-017-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 17 positions in a single row with a pitch of .1 inches, ensuring precise and reliable contact. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in demanding environments, while the copper alloy contact material offers optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your circuit boards with this essential component for seamless and efficient data transmission.