895-017-521-608

Heilind Number:EDA895-017-521-608
Manufacturer:EDAC
Manufacturer Number:895-017-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-521-608

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features 17 positions in a single row with a pitch of .1 inches, ensuring seamless integration into your PCB layout. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable insulation and protection. Each contact is made of robust copper alloy, delivering optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and space-saving efficiency. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments and applications. Upgrade your electronic assemblies with this essential component, a perfect choice for demanding projects in industries like telecommunications, automotive, and consumer electronics.