895-017-521-612

Heilind Number:EDA895-017-521-612
Manufacturer:EDAC
Manufacturer Number:895-017-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-521-612

Detailed Description

Enhance your electronic connections with this high-quality Black Board To Board PCB Connector. Featuring a single row of 17 positions with a pitch of .1 inches, this connector ensures precise and secure connections on your PCB. The housing is made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With a contact material of Copper Alloy, conductivity is optimized for seamless data transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is reliable in various environments. Its straight mount orientation and .2-inch row spacing make installation easy and convenient. Upgrade your PCB setup with this essential connector for seamless performance.