895-017-523-102

Heilind Number:EDA895-017-523-102
Manufacturer:EDAC
Manufacturer Number:895-017-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-523-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 17 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch. The black housing, made from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is crafted from resilient Copper Alloy, guaranteeing reliable and efficient power transmission. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and precision for seamless connectivity solutions.