895-017-523-602

Heilind Number:EDA895-017-523-602
Manufacturer:EDAC
Manufacturer Number:895-017-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-523-602

Detailed Description

Enhance your connectivity with this sleek and efficient black Card Edge Connector. Designed for seamless integration on your PCB, this connector features 17 positions with a single row layout, offering ample space for your electronic components. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it ensures reliable performance in any environment. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy and precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging applications. Upgrade your setup with this essential connector for seamless data transmission and power delivery.