895-017-523-603

Heilind Number:EDA895-017-523-603
Manufacturer:EDAC
Manufacturer Number:895-017-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-523-603

Detailed Description

Enhance connectivity with our high-quality 17-position Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. Each position is meticulously crafted with Copper Alloy contact material, guaranteeing reliable signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connections in tight spaces. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this essential component for your connectivity needs.