895-017-523-608

Heilind Number:EDA895-017-523-608
Manufacturer:EDAC
Manufacturer Number:895-017-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-523-608

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Its straight mount orientation and compact single-row layout make it an ideal choice for efficient board-to-board connections. With 17 positions and a pitch of 0.1 inches, it offers ample room for secure linking of components. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability even in harsh operating conditions, with an impressive temperature range of -40 to 105°C. Each contact is meticulously engineered from Copper Alloy, guaranteeing consistent signal transmission. Upgrade your electronic assemblies with this black connector and experience seamless performance.