895-017-524-101

Heilind Number:EDA895-017-524-101
Manufacturer:EDAC
Manufacturer Number:895-017-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-524-101

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 17 positions on a single row, ensuring efficient and reliable data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, it offers superior conductivity and signal integrity. Operating in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Whether you're a professional or DIY enthusiast, this straight-mount connector is a must-have for your electronic projects. Elevate your connectivity experience with this essential component.