895-017-525-101

Heilind Number:EDA895-017-525-101
Manufacturer:EDAC
Manufacturer Number:895-017-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-525-101

Detailed Description

Effortlessly connect your PCBs with our high-quality Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts a single row with 17 positions and a .1 inch pitch for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and robust copper alloy contacts, it ensures reliable performance in a wide temperature range from -40 to 105°C. The straight mount orientation and .2 inch row spacing make it easy to install and use. Elevate your electronic projects with this essential connector.