895-017-525-104

Heilind Number:EDA895-017-525-104
Manufacturer:EDAC
Manufacturer Number:895-017-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-525-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it seamlessly integrates with your circuitry, offering 17 positions for optimal connection. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees efficient power transmission. Its straight mount orientation and single-row layout make installation a breeze, while the .2-inch row spacing offers convenient accessibility. Trust in this connector for reliable and seamless device operation.