895-017-525-608

Heilind Number:EDA895-017-525-608
Manufacturer:EDAC
Manufacturer Number:895-017-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-525-608

Detailed Description

Enhance your electronic connections with this high-quality PCB connector in sleek black. Designed for seamless integration, its straight mount orientation and single row configuration with 17 positions ensure efficient and reliable board-to-board or card-edge connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it guarantees long-lasting performance even in harsh operating environments ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating, making it ideal for various electronic applications. Upgrade your connectivity setup with this essential component.