895-017-540-101

Heilind Number:EDA895-017-540-101
Manufacturer:EDAC
Manufacturer Number:895-017-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-540-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability and safety in any electronic setup. Featuring 17 positions arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a straight mount orientation, it is easy to install and fits seamlessly onto your board. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB assembly with this essential connector for optimal performance and longevity.