895-017-540-102

Heilind Number:EDA895-017-540-102
Manufacturer:EDAC
Manufacturer Number:895-017-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-540-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 17 positions in a single row, with a pitch of .1 inches for optimal space efficiency. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers flexibility for various applications. Trust in its quality and precision for seamless data transmission on your PCBs.