895-017-540-104

Heilind Number:EDA895-017-540-104
Manufacturer:EDAC
Manufacturer Number:895-017-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a single row layout with 17 positions for optimal signal transmission. The durable housing, made from UL 94V-0 Polyphenylene Sulfide, ensures reliability in diverse operating environments. With a contact material of Copper Alloy and a pitch of 0.1 inches, it guarantees efficient power transfer. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Trust in its robust construction and precision engineering for consistent performance.