895-017-540-108

Heilind Number:EDA895-017-540-108
Manufacturer:EDAC
Manufacturer Number:895-017-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-540-108

Detailed Description

Elevate your PCB connectivity with this sleek and efficient board-to-board connector. Designed for seamless integration, it features 17 positions in a single row with a tight .1-inch pitch, ensuring precise and secure connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Copper alloy contacts deliver superior conductivity, while a straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is built to perform reliably in various environments. Ideal for high-speed data transfer and power applications, it's a must-have component for your electronic projects.