895-017-540-403

Heilind Number:EDA895-017-540-403
Manufacturer:EDAC
Manufacturer Number:895-017-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-540-403

Detailed Description

Efficiently connect your PCBs with this high-performance card edge connector. Designed for seamless integration, it features a single-row layout with 17 positions, ensuring optimal connectivity. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers superior conductivity. Its straight mount orientation and compact design make installation easy and space-efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in this connector for secure and stable board-to-board connections.