895-017-540-404

Heilind Number:EDA895-017-540-404
Manufacturer:EDAC
Manufacturer Number:895-017-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-540-404

Detailed Description

Enhance your PCB connectivity with our high-quality board-to-board card edge connector. Designed for seamless integration, this connector features a single row layout with a total of 17 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various operating environments, from -40 to 105°C. Crafted with precision, the contact material is copper alloy, delivering optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Its straight mount orientation further simplifies installation. Elevate your PCB design with this essential component, perfect for a wide range of applications.