895-017-540-407

Heilind Number:EDA895-017-540-407
Manufacturer:EDAC
Manufacturer Number:895-017-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-540-407

Detailed Description

Effortlessly integrate and expand your electronic connections with this high-quality Card Edge Connector. Designed for seamless PCB-to-PCB interfacing, it features 17 positions in a single row, ensuring efficient signal transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. With a precise pitch of .1 inch and row spacing of .2 inch, this connector offers reliable and secure connectivity. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Perfect for various electronic applications, this connector is a must-have for any design project.