895-017-540-602

Heilind Number:EDA895-017-540-602
Manufacturer:EDAC
Manufacturer Number:895-017-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-540-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, ideal for seamless board-to-board connections. Featuring 17 positions and a single row design, it ensures efficient data transmission. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any operating environment. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved with ease. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for various electronic applications. Elevate your PCB design with this essential component.