895-017-540-603

Heilind Number:EDA895-017-540-603
Manufacturer:EDAC
Manufacturer Number:895-017-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-540-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 17 positions with a single row layout and a compact pitch of .1 inches, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Each contact is made of robust Copper Alloy, guaranteeing optimal conductivity. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Elevate your PCB design with this essential component.