895-017-540-604

Heilind Number:EDA895-017-540-604
Manufacturer:EDAC
Manufacturer Number:895-017-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-540-604

Detailed Description

Enhance your PCB connectivity with our high-performing black Card Edge Connector. Designed for seamless integration, this connector features 17 positions in a single row, ensuring efficient data transfer. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with precision, the copper alloy contact material and .1-inch pitch deliver reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.