895-017-541-101

Heilind Number:EDA895-017-541-101
Manufacturer:EDAC
Manufacturer Number:895-017-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-541-101

Detailed Description

Enhance your connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 17 positions with a .1-inch pitch and a straight mount orientation, ensuring efficient and reliable connections on your PCB. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees both safety and longevity. With a low amperage of 3A and an operating temperature range from -40 to 105°C, it offers versatility for various applications. Whether for data transmission or power delivery, trust in this black-colored connector to deliver optimal performance in your electronic setup.