895-017-541-102

Heilind Number:EDA895-017-541-102
Manufacturer:EDAC
Manufacturer Number:895-017-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-541-102

Detailed Description

Enhance your electronic connections with this sleek Black Board To Board PCB Connector. Designed for optimal performance, it features a contact material of Copper Alloy and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .1 inch, it offers precise connectivity in compact spaces. Boasting 17 positions, it ensures seamless integration for your PCB projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality and efficiency for all your connectivity needs.