895-017-541-103

Heilind Number:EDA895-017-541-103
Manufacturer:EDAC
Manufacturer Number:895-017-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-541-103

Detailed Description

Enhance your PCB assembly with our sleek and efficient Board to Board Card Edge Connector. With a single row design and 17 positions, it offers seamless connectivity for your electronic devices. The durable UL 94V-0 Polyphenylene Sulfide housing ensures safety and reliability, even in extreme operating temperatures ranging from -40 to 105 °C. Crafted with precision using Copper Alloy contacts, it guarantees optimal conductivity. Its straight mount orientation and compact pitch of .1 in make installation a breeze. Elevate your connectivity solutions with this essential component for your projects.