895-017-541-107

Heilind Number:EDA895-017-541-107
Manufacturer:EDAC
Manufacturer Number:895-017-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-541-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless board-to-board integration, this connector features 17 positions in a single row, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliability in various operating conditions, from -40 to 105°C. Its straight mount orientation makes installation easy and hassle-free. Upgrade your electronic assemblies with this essential component for seamless and reliable connectivity.