895-017-541-108

Heilind Number:EDA895-017-541-108
Manufacturer:EDAC
Manufacturer Number:895-017-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-541-108

Detailed Description

Enhance connectivity in your electronic systems with our Board To Board PCB Connector. Featuring a sleek black design, this straight-mount connector boasts 17 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality copper alloy contacts, it ensures reliable performance even in harsh environments. With a low 3A amperage and a .1-inch pitch, it offers efficient power and signal transmission. The .2-inch row spacing allows for easy installation on your PCBs. Operating flawlessly within a wide temperature range of -40 to 105°C, it's ideal for various applications. Elevate your connectivity solutions with this essential component.