895-017-541-402

Heilind Number:EDA895-017-541-402
Manufacturer:EDAC
Manufacturer Number:895-017-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-541-402

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features 17 positions in a single row, ideal for precise and efficient connections. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a contact material of copper alloy and a pitch of .1 inch, it guarantees reliable conductivity. Its straight mount orientation and compact size make it easy to install, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your PCB setup with this essential component for seamless and efficient data transmission.